Zener Diode 13.75 V 500 mW ±2% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NZX14B,133

DigiKey Part Number
1727-NZX14B,133CT-ND - Cut Tape (CT)
1727-NZX14B,133TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
NZX14B,133
Description
DIODE ZENER 13.75V 500MW ALF2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 13.75 V 500 mW ±2% Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
35 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 9.87 V
Series
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
ALF2
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NZX14C,133Nexperia USA Inc.69 3481727-2236-1-ND€ 0,17000Direct
NZX14A,133Rochester Electronics, LLC33 7152156-NZX14A,133-ND€ 0,04249Parametric Equivalent
In-Stock: 9 631
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,17000€ 0,17
10€ 0,10400€ 1,04
100€ 0,06400€ 6,40
500€ 0,04656€ 23,28
1 000€ 0,04091€ 40,91
2 000€ 0,03614€ 72,28
5 000€ 0,03095€ 154,75
Tape & Box (TB)
QuantityUnit PriceExt Price
10 000€ 0,02506€ 250,60
20 000€ 0,02258€ 451,60
30 000€ 0,02131€ 639,30
50 000€ 0,01988€ 994,00
70 000€ 0,01903€ 1 332,10
100 000€ 0,01821€ 1 821,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,17000
Unit Price with VAT:€ 0,20740