
NZH7V5C,115 | |
|---|---|
DigiKey Part Number | 1727-5079-2-ND - Tape & Reel (TR) 1727-5079-1-ND - Cut Tape (CT) 1727-5079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZH7V5C,115 |
Description | DIODE ZENER 7.5V 500MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±3% Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q100 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±3% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123F |
Impedance (Max) (Zzt) 8 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 500 nA @ 4 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z7V5B | onsemi | 24 201 | MM3Z7V5BCT-ND | € 0,20000 | Similar |
| MM3Z7V5C | onsemi | 4 093 | MM3Z7V5CCT-ND | € 0,19000 | Similar |
| MMSZ5236B RHG | Taiwan Semiconductor Corporation | 5 990 | 1801-MMSZ5236BRHGCT-ND | € 0,20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,11600 | € 1,16 |
| 100 | € 0,07160 | € 7,16 |
| 500 | € 0,05244 | € 26,22 |
| 1 000 | € 0,04620 | € 46,20 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |

