Similar

NPIC6C595PW-Q100,1 | |
|---|---|
DigiKey Part Number | 1727-1045-2-ND - Tape & Reel (TR) 1727-1045-1-ND - Cut Tape (CT) 1727-1045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NPIC6C595PW-Q100,1 |
Description | IC SR OPEN DRAIN 8BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Nexperia USA Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Logic Type Shift Register | Mounting Type Surface Mount |
Output Type Open Drain | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 8 | Base Product Number |
Function Serial to Parallel, Serial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCT595QPWRQ1 | Texas Instruments | 5 435 | 296-SN74HCT595QPWRQ1CT-ND | € 1,00000 | Similar |


