
NPIC6C4894DY | |
|---|---|
DigiKey Part Number | 1727-NPIC6C4894DYTR-ND - Tape & Reel (TR) 1727-NPIC6C4894DYCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NPIC6C4894DY |
Description | IC SR OPEN DRAIN 12BIT 20-SO |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 12 Bit 20-SO |
Datasheet | Datasheet |
Category | Function Serial to Parallel |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Output Type Open Drain | Supplier Device Package 20-SO |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 12 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NPIC6C4894DY | Rochester Electronics, LLC | 1 167 | 2156-NPIC6C4894DY-ND | € 1,62331 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,41000 | € 1,41 |
| 10 | € 1,03300 | € 10,33 |
| 25 | € 0,93840 | € 23,46 |
| 100 | € 0,83460 | € 83,46 |
| 250 | € 0,78512 | € 196,28 |
| 500 | € 0,75536 | € 377,68 |
| 1 000 | € 0,73083 | € 730,83 |
| Unit Price without VAT: | € 1,41000 |
|---|---|
| Unit Price with VAT: | € 1,72020 |

