Shift Shift Register 1 Element 12 Bit 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPIC6C4894DY

DigiKey Part Number
1727-NPIC6C4894DYTR-ND - Tape & Reel (TR)
1727-NPIC6C4894DYCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NPIC6C4894DY
Description
IC SR OPEN DRAIN 12BIT 20-SO
Customer Reference
Detailed Description
Shift Shift Register 1 Element 12 Bit 20-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Serial to Parallel
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
20-SOIC (0.295", 7.50mm Width)
Output Type
Open Drain
Supplier Device Package
20-SO
Number of Elements
1
Base Product Number
Number of Bits per Element
12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NPIC6C4894DYRochester Electronics, LLC1 1672156-NPIC6C4894DY-ND€ 1,62331Parametric Equivalent
In-Stock: 1 578
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,41000€ 1,41
10€ 1,03300€ 10,33
25€ 0,93840€ 23,46
100€ 0,83460€ 83,46
250€ 0,78512€ 196,28
500€ 0,75536€ 377,68
1 000€ 0,73083€ 730,83
Unit Price without VAT:€ 1,41000
Unit Price with VAT:€ 1,72020