
NHUMH13X | |
|---|---|
DigiKey Part Number | 1727-NHUMH13XTR-ND - Tape & Reel (TR) 1727-NHUMH13XCT-ND - Cut Tape (CT) 1727-NHUMH13XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NHUMH13X |
Description | TRANS PREBIAS 2NPN 80V 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 80V 100mA 170MHz 350mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NHUMH13X Models |
Category | Vce Saturation (Max) @ Ib, Ic 100mV @ 500µA, 10mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 100nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 170MHz |
Part Status Active | Power - Max 350mW |
Transistor Type 2 NPN - Pre-Biased (Dual) | Grade Automotive |
Current - Collector (Ic) (Max) 100mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 80V | Mounting Type Surface Mount |
Resistor - Base (R1) 4.7kOhms | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Emitter Base (R2) 47kOhms | Supplier Device Package 6-TSSOP |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NHUMH13F | Nexperia USA Inc. | 19 625 | 1727-NHUMH13FCT-ND | € 0,26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,16000 | € 1,60 |
| 100 | € 0,09950 | € 9,95 |
| 500 | € 0,07336 | € 36,68 |
| 1 000 | € 0,06489 | € 64,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,05408 | € 162,24 |
| 6 000 | € 0,04862 | € 291,72 |
| 9 000 | € 0,04584 | € 412,56 |
| 15 000 | € 0,04271 | € 640,65 |
| 21 000 | € 0,04085 | € 857,85 |
| 30 000 | € 0,03905 | € 1 171,50 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31720 |


