
NHUMH13F | |
|---|---|
DigiKey Part Number | 1727-NHUMH13FTR-ND - Tape & Reel (TR) 1727-NHUMH13FCT-ND - Cut Tape (CT) 1727-NHUMH13FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NHUMH13F |
Description | TRANS PREBIAS 2NPN 80V 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 80V 100mA 170MHz 350mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NHUMH13F Models |
Category | Vce Saturation (Max) @ Ib, Ic 100mV @ 500µA, 10mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 100nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 170MHz |
Part Status Active | Power - Max 350mW |
Transistor Type 2 NPN - Pre-Biased (Dual) | Grade Automotive |
Current - Collector (Ic) (Max) 100mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 80V | Mounting Type Surface Mount |
Resistor - Base (R1) 4.7kOhms | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Emitter Base (R2) 47kOhms | Supplier Device Package 6-TSSOP |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,16100 | € 1,61 |
| 100 | € 0,10090 | € 10,09 |
| 500 | € 0,07434 | € 37,17 |
| 1 000 | € 0,06577 | € 65,77 |
| 2 000 | € 0,05853 | € 117,06 |
| 5 000 | € 0,05067 | € 253,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,04516 | € 451,60 |
| 20 000 | € 0,04111 | € 822,20 |
| 30 000 | € 0,03905 | € 1 171,50 |
| 50 000 | € 0,03673 | € 1 836,50 |
| 70 000 | € 0,03536 | € 2 475,20 |
| 100 000 | € 0,03402 | € 3 402,00 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31720 |

