
NGB30T65M3DFPJ | |
|---|---|
DigiKey Part Number | 1727-NGB30T65M3DFPJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NGB30T65M3DFPJ |
Description | NGB30T65M3DFP/SOT404B/D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 56 A 199 W Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Nexperia USA Inc. | Gate Charge 81 nC |
Packaging Tape & Reel (TR) | Td (on/off) @ 25°C 19ns/139ns |
Part Status Active | Test Condition 400V, 30A, 10Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 115 ns |
Voltage - Collector Emitter Breakdown (Max) 650 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 56 A | Mounting Type Surface Mount |
Vce(on) (Max) @ Vge, Ic 1.8V @ 15V, 30A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Power - Max 199 W | Supplier Device Package D2PAK |
Switching Energy 780µJ (on), 420µJ (off) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,65704 | € 525,63 |
| Unit Price without VAT: | € 0,65704 |
|---|---|
| Unit Price with VAT: | € 0,80159 |

