
MMBZ33VCT-QVL | |
|---|---|
DigiKey Part Number | 1727-MMBZ33VCT-QVLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ33VCT-QVL |
Description | IC |
Customer Reference | |
Detailed Description | 49V (Typ) Clamp 2.8A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Category | Current - Peak Pulse (10/1000µs) 2.8A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 20pF @ 1MHz |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 2 | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V (Max) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 31.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 49V (Typ) |

