


MMBZ33VBU-QX | |
|---|---|
DigiKey Part Number | 1727-MMBZ33VBU-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ33VBU-QX |
Description | IC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 42V Clamp 3.9A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Category | Current - Peak Pulse (10/1000µs) 3.9A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 9pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 175°C (TA) |
Type Zener | Grade Automotive |
Bidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 27V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 28V | Package / Case SC-70, SOT-323 |
Voltage - Clamping (Max) @ Ipp 42V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,05357 | € 160,71 |
| 6 000 | € 0,04820 | € 289,20 |
| 9 000 | € 0,04546 | € 409,14 |
| 15 000 | € 0,04239 | € 635,85 |
| 21 000 | € 0,04056 | € 851,76 |
| 30 000 | € 0,03879 | € 1 163,70 |
| 75 000 | € 0,03490 | € 2 617,50 |
| 150 000 | € 0,03250 | € 4 875,00 |
| Unit Price without VAT: | € 0,05357 |
|---|---|
| Unit Price with VAT: | € 0,06536 |

