
MMBZ18VAL-QR | |
|---|---|
DigiKey Part Number | 1727-MMBZ18VAL-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ18VAL-QR |
Description | TVS DIODE 14.5VWM 25VC TO236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 1.6A Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Power - Peak Pulse 40W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 70pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 14.5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 17.1V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 25V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 1.6A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04510 | € 135,30 |
| 6 000 | € 0,04046 | € 242,76 |
| 9 000 | € 0,03810 | € 342,90 |
| 15 000 | € 0,03544 | € 531,60 |
| 21 000 | € 0,03386 | € 711,06 |
| 30 000 | € 0,03233 | € 969,90 |
| Unit Price without VAT: | € 0,04510 |
|---|---|
| Unit Price with VAT: | € 0,05502 |

