
MMBZ16VTALVL | |
|---|---|
DigiKey Part Number | MMBZ16VTALVL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ16VTALVL |
Description | TVS DIODE TO236AB |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ16VTALVL Models |
Category | Qualification AEC-Q100 |
Mfr | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Part Status Discontinued at DigiKey | Supplier Device Package |
Applications General Purpose | Base Product Number |
Grade Automotive |

