


MM3Z43VT1GX | |
|---|---|
DigiKey Part Number | 1727-MM3Z43VT1GXTR-ND - Tape & Reel (TR) 1727-MM3Z43VT1GXCT-ND - Cut Tape (CT) 1727-MM3Z43VT1GXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z43VT1GX |
Description | DIODE ZENER 43V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 43 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 150 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 30.1 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C43S R9G | Taiwan Semiconductor Corporation | 10 000 | 1801-BZT52C43SR9GCT-ND | € 0,19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 10 | € 0,10300 | € 1,03 |
| 100 | € 0,06380 | € 6,38 |
| 500 | € 0,04656 | € 23,28 |
| 1 000 | € 0,04095 | € 40,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03379 | € 101,37 |
| 6 000 | € 0,03017 | € 181,02 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20740 |

