MM3Z36VT1GX is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 10 000
Unit Price: € 0,19000
Datasheet
Zener Diode 36 V 300 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 36 V 300 mW ±5% Surface Mount SOD-323
PESD15VL1BA,115

MM3Z36VT1GX

DigiKey Part Number
1727-MM3Z36VT1GXTR-ND - Tape & Reel (TR)
1727-MM3Z36VT1GXCT-ND - Cut Tape (CT)
1727-MM3Z36VT1GXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM3Z36VT1GX
Description
DIODE ZENER 36V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 36 V 300 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
90 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 25.2 V
Series
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-323
Power - Max
300 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C36S R9GTaiwan Semiconductor Corporation10 0001801-BZT52C36SR9GCT-ND€ 0,19000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes