
LSF0101GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-LSF0101GW-Q100HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSF0101GW-Q100H |
Description | IC XLTR VL BIDIR 6-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 6-TSSOP |
Datasheet | Datasheet |
Category | Voltage - VCCB 0.95 V ~ 5 V |
Manufacturer Nexperia USA Inc. | Output Type Open Drain, Push-Pull |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Translator Type Voltage Level | Qualification AEC-Q100 |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Channels per Circuit 1 | Supplier Device Package 6-TSSOP |
Voltage - VCCA 0.95 V ~ 5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,15706 | € 471,18 |
| Unit Price without VAT: | € 0,15706 |
|---|---|
| Unit Price with VAT: | € 0,19161 |

