HEF4541BT,652 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5 422
Unit Price: € 0,52000
Datasheet
14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4541BT,652

DigiKey Part Number
HEF4541BT,652-ND
Manufacturer
Manufacturer Product Number
HEF4541BT,652
Description
IC OSC PROG TIMER 36MHZ 14SOIC
Customer Reference
Detailed Description
Programmable Timer IC 36MHz 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Programmable Timer
Count
-
Frequency
36MHz
Voltage - Supply
4.5V ~ 15.5V
Current - Supply
500 µA
Operating Temperature
-40°C ~ 85°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types