Direct
Similar
Similar
Similar
Similar
Similar
Similar

HEF4069UBT,013 | |
|---|---|
DigiKey Part Number | HEF4069UBT,013-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HEF4069UBT,013 |
Description | IC INVERTER 6CH 1-INP 14SO |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1V ~ 2.5V |
Series | Input Logic Level - High 4V ~ 12.5V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 30ns @ 15V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SO |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 15V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14069UBDR2G | onsemi | 3 620 | MC14069UBDR2GOSCT-ND | € 0,36000 | Direct |
| CD4069UBM | Rochester Electronics, LLC | 35 862 | 2156-CD4069UBM-ND | € 0,98000 | Similar |
| CD4069UBM96 | Texas Instruments | 1 796 | 296-14476-1-ND | € 0,44000 | Similar |
| CD4069UBMT | Texas Instruments | 8 467 | 296-49583-1-ND | € 0,98000 | Similar |
| CD4069UBNSR | Texas Instruments | 2 751 | 296-14126-1-ND | € 0,74000 | Similar |





