
BZX8850S-C5V6YL | |
|---|---|
DigiKey Part Number | 1727-BZX8850S-C5V6YLTR-ND - Tape & Reel (TR) 1727-BZX8850S-C5V6YLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX8850S-C5V6YL |
Description | DIODE ZENER 5.6V 365MW DFN1006BD |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 365 mW ±5% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 40 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 4 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 365 mW | Supplier Device Package DFN1006BD-2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX8850S-C5V6-QYL | Nexperia USA Inc. | 8 406 | 1727-BZX8850S-C5V6-QYLCT-ND | € 0,24000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,15700 | € 1,57 |
| 100 | € 0,09770 | € 9,77 |
| 500 | € 0,07190 | € 35,95 |
| 1 000 | € 0,06354 | € 63,54 |
| 2 000 | € 0,05649 | € 112,98 |
| 5 000 | € 0,04884 | € 244,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,03714 | € 742,80 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31720 |

