Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX8850-C51YL | |
|---|---|
DigiKey Part Number | 1727-BZX8850-C51YLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX8850-C51YL |
Description | DIODE ZENER 51V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 51 V 250 mW ±5% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 180 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 35.7 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DFN1006-2 |
Power - Max 250 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX884S-B51-QYL | Nexperia USA Inc. | 8 212 | 1727-BZX884S-B51-QYLCT-ND | € 0,20000 | Parametric Equivalent |
| BZX884S-C51-QYL | Nexperia USA Inc. | 9 239 | 1727-BZX884S-C51-QYLCT-ND | € 0,20000 | Parametric Equivalent |
| PZU884LS-B51-QYL | Nexperia USA Inc. | 0 | 1727-PZU884LS-B51-QYLTR-ND | € 0,03576 | Parametric Equivalent |
| PZU884LS-C51-QYL | Nexperia USA Inc. | 0 | 1727-PZU884LS-C51-QYLTR-ND | € 0,03576 | Parametric Equivalent |


