
BZX884S-C3V6YL | |
|---|---|
DigiKey Part Number | 1727-BZX884S-C3V6YLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX884S-C3V6YL |
Description | DIODE ZENER 3.6V 365MW DFN1006BD |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 365 mW ±5.56% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
EDA/CAD Models | BZX884S-C3V6YL Models |
Category | Impedance (Max) (Zzt) 90 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5.56% | Supplier Device Package DFN1006BD-2 |
Power - Max 365 mW | Base Product Number |

