Parametric Equivalent
Parametric Equivalent

BZX884S-C3V3-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX884S-C3V3-QYLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX884S-C3V3-QYL |
Description | DIODE ZENER 3.3V 365MW DFN1006BD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 365 mW ±6.06% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±6.06% | Mounting Type Surface Mount |
Power - Max 365 mW | Package / Case |
Impedance (Max) (Zzt) 95 Ohms | Supplier Device Package DFN1006BD-2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX884S-B3V3-QYL | Nexperia USA Inc. | 0 | 1727-BZX884S-B3V3-QYLCT-ND | € 0,00000 | Parametric Equivalent |
| PZU884LS-C3V3-QYL | Nexperia USA Inc. | 0 | 1727-PZU884LS-C3V3-QYLTR-ND | € 0,03576 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03256 | € 325,60 |
| 20 000 | € 0,02950 | € 590,00 |
| 30 000 | € 0,02794 | € 838,20 |
| 50 000 | € 0,02644 | € 1 322,00 |
| Unit Price without VAT: | € 0,03256 |
|---|---|
| Unit Price with VAT: | € 0,03972 |


