
BZX884S-C13-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX884S-C13-QYLTR-ND - Tape & Reel (TR) 1727-BZX884S-C13-QYLCT-ND - Cut Tape (CT) 1727-BZX884S-C13-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884S-C13-QYL |
Description | DIODE ZENER 13V 365MW DFN1006BD |
Customer Reference | |
Detailed Description | Zener Diode 13 V 365 mW ±2.31% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q100 |
Tolerance ±2.31% | Mounting Type Surface Mount |
Power - Max 365 mW | Package / Case |
Impedance (Max) (Zzt) 30 Ohms | Supplier Device Package DFN1006BD-2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX884S-B13-QYL | Nexperia USA Inc. | 978 | 1727-BZX884S-B13-QYLCT-ND | € 0,20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,11900 | € 1,19 |
| 100 | € 0,07350 | € 7,35 |
| 500 | € 0,05384 | € 26,92 |
| 1 000 | € 0,04745 | € 47,45 |
| 2 000 | € 0,04206 | € 84,12 |
| 5 000 | € 0,03619 | € 180,95 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

