Parametric Equivalent

BZX884S-C12-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX884S-C12-QYLTR-ND - Tape & Reel (TR) 1727-BZX884S-C12-QYLCT-ND - Cut Tape (CT) 1727-BZX884S-C12-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884S-C12-QYL |
Description | DIODE ZENER 12V 365MW DFN1006BD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 365 mW ±1.67% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q100 |
Tolerance ±1.67% | Mounting Type Surface Mount |
Power - Max 365 mW | Package / Case |
Impedance (Max) (Zzt) 25 Ohms | Supplier Device Package DFN1006BD-2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX884S-B12-QYL | Nexperia USA Inc. | 0 | 1727-BZX884S-B12-QYLCT-ND | € 0,00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,12800 | € 1,28 |
| 100 | € 0,07950 | € 7,95 |
| 500 | € 0,05816 | € 29,08 |
| 1 000 | € 0,05125 | € 51,25 |
| 2 000 | € 0,04542 | € 90,84 |
| 5 000 | € 0,03909 | € 195,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03516 | € 351,60 |
| 20 000 | € 0,03186 | € 637,20 |
| 30 000 | € 0,03018 | € 905,40 |
| 50 000 | € 0,02828 | € 1 414,00 |
| 70 000 | € 0,02716 | € 1 901,20 |
| 100 000 | € 0,02607 | € 2 607,00 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |


