BZX884S-C10YL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 860
Unit Price: € 0,20000
Datasheet
Zener Diode 10 V 365 mW ±6% Surface Mount DFN1006BD-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX884S-C10YL

DigiKey Part Number
1727-BZX884S-C10YLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX884S-C10YL
Description
DIODE ZENER 10V 365MW DFN1006BD
Customer Reference
Detailed Description
Zener Diode 10 V 365 mW ±6% Surface Mount DFN1006BD-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
20 Ohms
Mfr
Current - Reverse Leakage @ Vr
200 nA @ 7 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±6%
Package / Case
Power - Max
365 mW
Supplier Device Package
DFN1006BD-2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX884S-C10-QYLNexperia USA Inc.8601727-BZX884S-C10-QYLCT-ND€ 0,20000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes