Parametric Equivalent

BZX884S-B6V8-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX884S-B6V8-QYLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX884S-B6V8-QYL |
Description | DIODE ZENER 6.8V 365MW DFN1006BD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 365 mW ±2.06% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±2.06% | Mounting Type Surface Mount |
Power - Max 365 mW | Package / Case |
Impedance (Max) (Zzt) 15 Ohms | Supplier Device Package DFN1006BD-2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX8850S-B6V8-QYL | Nexperia USA Inc. | 0 | 1727-BZX8850S-B6V8-QYLTR-ND | € 0,00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03474 | € 347,40 |
| 20 000 | € 0,03151 | € 630,20 |
| 30 000 | € 0,02987 | € 896,10 |
| 50 000 | € 0,02866 | € 1 433,00 |
| Unit Price without VAT: | € 0,03474 |
|---|---|
| Unit Price with VAT: | € 0,04238 |


