
BZX884S-B12YL | |
|---|---|
DigiKey Part Number | 1727-BZX884S-B12YLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX884S-B12YL |
Description | DIODE ZENER 12V 365MW DFN1006BD |
Customer Reference | |
Detailed Description | Zener Diode 12 V 365 mW ±1.67% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 25 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1.67% | Package / Case |
Power - Max 365 mW | Supplier Device Package DFN1006BD-2 |

