BZX884-C39-QYL is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 9 974
Unit Price: € 0,20000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 9 980
Unit Price: € 0,20000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,03845
Datasheet
Zener Diode 39 V 250 mW ±5% Surface Mount DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX884-C39-QYL

DigiKey Part Number
1727-BZX884-C39-QYLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX884-C39-QYL
Description
IC
Customer Reference
Detailed Description
Zener Diode 39 V 250 mW ±5% Surface Mount DFN1006-2
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
50 nA @ 27.3 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
250 mW
Supplier Device Package
DFN1006-2
Impedance (Max) (Zzt)
130 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX884S-B39-QYLNexperia USA Inc.9 9741727-BZX884S-B39-QYLCT-ND€ 0,20000Parametric Equivalent
BZX884S-C39-QYLNexperia USA Inc.9 9801727-BZX884S-C39-QYLCT-ND€ 0,20000Parametric Equivalent
BZX8850S-C39-QYLNexperia USA Inc.01727-BZX8850S-C39-QYLCT-ND€ 0,03845Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes