Parametric Equivalent

BZX884-C13-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX884-C13-QYLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX884-C13-QYL |
Description | IC |
Customer Reference | |
Detailed Description | Zener Diode 13 V 250 mW ±5% Surface Mount DFN1006-2 |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package DFN1006-2 |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PZU884LS-B13-QYL | Nexperia USA Inc. | 0 | 1727-PZU884LS-B13-QYLTR-ND | € 0,03952 | Parametric Equivalent |


