Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX884-B51-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX884-B51-QYLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX884-B51-QYL |
Description | IC |
Customer Reference | |
Detailed Description | Zener Diode 51 V 250 mW ±2% Surface Mount DFN1006-2 |
Category | Current - Reverse Leakage @ Vr 50 nA @ 35.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 250 mW | Supplier Device Package DFN1006-2 |
Impedance (Max) (Zzt) 180 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX884S-B51-QYL | Nexperia USA Inc. | 8 212 | 1727-BZX884S-B51-QYLCT-ND | € 0,20000 | Parametric Equivalent |
| BZX884S-C51-QYL | Nexperia USA Inc. | 9 239 | 1727-BZX884S-C51-QYLCT-ND | € 0,20000 | Parametric Equivalent |
| PZU884LS-B51-QYL | Nexperia USA Inc. | 0 | 1727-PZU884LS-B51-QYLTR-ND | € 0,03576 | Parametric Equivalent |


