


BZX84W-C9V1F | |
|---|---|
DigiKey Part Number | 1727-8322-2-ND - Tape & Reel (TR) 1727-8322-1-ND - Cut Tape (CT) 1727-8322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84W-C9V1F |
Description | DIODE ZENER 9.1V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 275 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 6 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-323 |
Power - Max 275 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01938 | € 193,80 |
| 20 000 | € 0,01740 | € 348,00 |
| 30 000 | € 0,01639 | € 491,70 |
| 50 000 | € 0,01526 | € 763,00 |
| 70 000 | € 0,01459 | € 1 021,30 |
| 100 000 | € 0,01393 | € 1 393,00 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

