


BZX84W-C6V8X | |
|---|---|
DigiKey Part Number | BZX84W-C6V8X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84W-C6V8X |
Description | DIODE ZENER 6.8V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 275 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 4 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-323 |
Power - Max 275 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,02373 | € 71,19 |
| 6 000 | € 0,02107 | € 126,42 |
| 9 000 | € 0,01971 | € 177,39 |
| 15 000 | € 0,01818 | € 272,70 |
| 21 000 | € 0,01728 | € 362,88 |
| 30 000 | € 0,01639 | € 491,70 |
| Unit Price without VAT: | € 0,02373 |
|---|---|
| Unit Price with VAT: | € 0,02895 |

