


BZX84W-C6V8F | |
|---|---|
DigiKey Part Number | 1727-8318-2-ND - Tape & Reel (TR) 1727-8318-1-ND - Cut Tape (CT) 1727-8318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84W-C6V8F |
Description | DIODE ZENER 6.8V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 275 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 4 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-323 |
Power - Max 275 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,08600 | € 0,86 |
| 100 | € 0,05280 | € 5,28 |
| 500 | € 0,03822 | € 19,11 |
| 1 000 | € 0,03351 | € 33,51 |
| 2 000 | € 0,02952 | € 59,04 |
| 5 000 | € 0,02517 | € 125,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02093 | € 209,30 |
| 20 000 | € 0,01879 | € 375,80 |
| 30 000 | € 0,01771 | € 531,30 |
| 50 000 | € 0,01648 | € 824,00 |
| 70 000 | € 0,01575 | € 1 102,50 |
| 100 000 | € 0,01505 | € 1 505,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

