Zener Diode 6.2 V 275 mW ±5% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.2 V 275 mW ±5% Surface Mount SOT-323
PMST2907A-QX

BZX84W-C6V2F

DigiKey Part Number
1727-8317-2-ND - Tape & Reel (TR)
1727-8317-1-ND - Cut Tape (CT)
1727-8317-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84W-C6V2F
Description
DIODE ZENER 6.2V 275MW SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 275 mW ±5% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
10 Ohms
Mfr
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-323
Power - Max
275 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,13000€ 0,13
10€ 0,08100€ 0,81
100€ 0,04940€ 4,94
500€ 0,03574€ 17,87
1 000€ 0,03131€ 31,31
2 000€ 0,02755€ 55,10
5 000€ 0,02346€ 117,30
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,02093€ 209,30
20 000€ 0,01879€ 375,80
30 000€ 0,01771€ 531,30
50 000€ 0,01648€ 824,00
70 000€ 0,01575€ 1 102,50
100 000€ 0,01505€ 1 505,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,13000
Unit Price with VAT:€ 0,15860