Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZX84W-C68-QX | |
|---|---|
DigiKey Part Number | 1727-BZX84W-C68-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84W-C68-QX |
Description | DIODE ZENER 68V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 275 mW ±5.88% Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 47.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5.88% | Package / Case |
Power - Max 275 mW | Supplier Device Package SOT-323 |
Impedance (Max) (Zzt) 240 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84W-B68-QF | Nexperia USA Inc. | 0 | 1727-BZX84W-B68-QFTR-ND | € 0,02595 | Parametric Equivalent |
| BZX84W-B68-QX | Nexperia USA Inc. | 0 | 1727-BZX84W-B68-QXTR-ND | € 0,03152 | Parametric Equivalent |
| BZX84W-B68F | Nexperia USA Inc. | 70 164 | 1727-8279-1-ND | € 0,16000 | Parametric Equivalent |
| BZX84W-B68X | Nexperia USA Inc. | 0 | BZX84W-B68X-ND | € 0,03023 | Parametric Equivalent |
| BZX84W-C68-QF | Nexperia USA Inc. | 0 | 1727-BZX84W-C68-QFTR-ND | € 0,01996 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,02442 | € 73,26 |
| 6 000 | € 0,02169 | € 130,14 |
| 9 000 | € 0,02030 | € 182,70 |
| 15 000 | € 0,01873 | € 280,95 |
| 21 000 | € 0,01780 | € 373,80 |
| 30 000 | € 0,01690 | € 507,00 |
| Unit Price without VAT: | € 0,02442 |
|---|---|
| Unit Price with VAT: | € 0,02979 |



