Zener Diode 3.6 V 275 mW ±5% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.6 V 275 mW ±5% Surface Mount SOT-323
PMST2907A-QX

BZX84W-C3V6X

DigiKey Part Number
BZX84W-C3V6X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84W-C3V6X
Description
DIODE ZENER 3.6V 275MW SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 275 mW ±5% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
90 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-323
Power - Max
275 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 39 000 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,02373€ 71,19
6 000€ 0,02107€ 126,42
9 000€ 0,01971€ 177,39
15 000€ 0,01818€ 272,70
21 000€ 0,01728€ 362,88
30 000€ 0,01639€ 491,70
75 000€ 0,01446€ 1 084,50
150 000€ 0,01326€ 1 989,00
300 000€ 0,01225€ 3 675,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,02373
Unit Price with VAT:€ 0,02895

Other Suppliers on DigiKey

39 000In Stock
Ships from Rochester Electronics, LLC