BZX84W-B9V1-QX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,02595
Datasheet
Zener Diode 9.1 V 275 mW ±1.98% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 9.1 V 275 mW ±1.98% Surface Mount SOT-323
PMST2907A-QX

BZX84W-B9V1-QX

DigiKey Part Number
1727-BZX84W-B9V1-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84W-B9V1-QX
Description
DIODE ZENER 9.1V 275MW SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 275 mW ±1.98% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±1.98%
Package / Case
Power - Max
275 mW
Supplier Device Package
SOT-323
Impedance (Max) (Zzt)
15 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84W-B9V1-QFNexperia USA Inc.01727-BZX84W-B9V1-QFTR-ND€ 0,02595Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,03152€ 94,56
6 000€ 0,02811€ 168,66
9 000€ 0,02637€ 237,33
15 000€ 0,02442€ 366,30
21 000€ 0,02326€ 488,46
30 000€ 0,02213€ 663,90
75 000€ 0,01965€ 1 473,75
150 000€ 0,01812€ 2 718,00
300 000€ 0,01683€ 5 049,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,03152
Unit Price with VAT:€ 0,03845