Zener Diode 7.5 V 275 mW ±2% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 7.5 V 275 mW ±2% Surface Mount SOT-323
PMST2907A-QX

BZX84W-B7V5F

DigiKey Part Number
BZX84W-B7V5F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84W-B7V5F
Description
DIODE ZENER 7.5V 275MW SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 275 mW ±2% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
15 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOT-323
Power - Max
275 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 109 817 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,02486€ 248,60
20 000€ 0,02242€ 448,40
30 000€ 0,02117€ 635,10
50 000€ 0,01978€ 989,00
70 000€ 0,01895€ 1 326,50
100 000€ 0,01885€ 1 885,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,02486
Unit Price with VAT:€ 0,03033

Other Suppliers on DigiKey

109 817In Stock
Ships from Rochester Electronics, LLC