Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZX84W-B6V8-QX | |
|---|---|
DigiKey Part Number | 1727-BZX84W-B6V8-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84W-B6V8-QX |
Description | DIODE ZENER 6.8V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 275 mW ±2.06% Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2.06% | Package / Case |
Power - Max 275 mW | Supplier Device Package SOT-323 |
Impedance (Max) (Zzt) 15 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84W-B6V8-QF | Nexperia USA Inc. | 0 | 1727-BZX84W-B6V8-QFTR-ND | € 0,02595 | Parametric Equivalent |
| BZX84W-B6V8F | Nexperia USA Inc. | 502 | 1727-8281-1-ND | € 0,18000 | Parametric Equivalent |
| BZX84W-B6V8X | Nexperia USA Inc. | 168 000 | BZX84W-B6V8X-ND | € 0,03023 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03152 | € 94,56 |
| 6 000 | € 0,02811 | € 168,66 |
| 9 000 | € 0,02637 | € 237,33 |
| 15 000 | € 0,02442 | € 366,30 |
| 21 000 | € 0,02326 | € 488,46 |
| 30 000 | € 0,02213 | € 663,90 |
| Unit Price without VAT: | € 0,03152 |
|---|---|
| Unit Price with VAT: | € 0,03845 |


