BZX84W-B47-QF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,03152
Datasheet
Zener Diode 47 V 275 mW ±1.91% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 47 V 275 mW ±1.91% Surface Mount SOT-323
PMST2907A-QX

BZX84W-B47-QF

DigiKey Part Number
1727-BZX84W-B47-QFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84W-B47-QF
Description
DIODE ZENER 47V 275MW SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 275 mW ±1.91% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
50 nA @ 32.9 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±1.91%
Package / Case
Power - Max
275 mW
Supplier Device Package
SOT-323
Impedance (Max) (Zzt)
170 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84W-B47-QXNexperia USA Inc.01727-BZX84W-B47-QXTR-ND€ 0,03152Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,02595€ 259,50
20 000€ 0,02342€ 468,40
30 000€ 0,02213€ 663,90
50 000€ 0,02068€ 1 034,00
70 000€ 0,01989€ 1 392,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,02595
Unit Price with VAT:€ 0,03166