Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZX84W-B3V9-QF | |
|---|---|
DigiKey Part Number | 1727-BZX84W-B3V9-QFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84W-B3V9-QF |
Description | DIODE ZENER 3.9V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 275 mW ±2.05% Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2.05% | Package / Case |
Power - Max 275 mW | Supplier Device Package SOT-323 |
Impedance (Max) (Zzt) 90 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84W-B3V9-QX | Nexperia USA Inc. | 0 | 1727-BZX84W-B3V9-QXTR-ND | € 0,03152 | Parametric Equivalent |
| BZX84W-B3V9F | Nexperia USA Inc. | 48 013 | 1727-8269-1-ND | € 0,15000 | Parametric Equivalent |
| BZX84W-B3V9X | Nexperia USA Inc. | 66 000 | BZX84W-B3V9X-ND | € 0,03023 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02595 | € 259,50 |
| 20 000 | € 0,02342 | € 468,40 |
| 30 000 | € 0,02213 | € 663,90 |
| 50 000 | € 0,02068 | € 1 034,00 |
| 70 000 | € 0,01989 | € 1 392,30 |
| Unit Price without VAT: | € 0,02595 |
|---|---|
| Unit Price with VAT: | € 0,03166 |


