


BZX84W-B3V6X | |
|---|---|
DigiKey Part Number | BZX84W-B3V6X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84W-B3V6X |
Description | DIODE ZENER 3.6V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 275 mW ±2% Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 90 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOT-323 |
Power - Max 275 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03023 | € 90,69 |
| 6 000 | € 0,02695 | € 161,70 |
| 9 000 | € 0,02527 | € 227,43 |
| 15 000 | € 0,02338 | € 350,70 |
| 21 000 | € 0,02226 | € 467,46 |
| 30 000 | € 0,02117 | € 635,10 |
| Unit Price without VAT: | € 0,03023 |
|---|---|
| Unit Price with VAT: | € 0,03688 |

