Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZX84W-B11F | |
|---|---|
DigiKey Part Number | BZX84W-B11F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84W-B11F |
Description | DIODE ZENER 11V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 275 mW ±2% Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOT-323 |
Power - Max 275 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84W-B11-QF | Nexperia USA Inc. | 0 | 1727-BZX84W-B11-QFTR-ND | € 0,02595 | Parametric Equivalent |
| BZX84W-B11-QX | Nexperia USA Inc. | 0 | 1727-BZX84W-B11-QXTR-ND | € 0,03152 | Parametric Equivalent |
| BZX84W-B11X | Nexperia USA Inc. | 1 958 | 1727-8250-1-ND | € 0,17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02486 | € 248,60 |
| 20 000 | € 0,02242 | € 448,40 |
| 30 000 | € 0,02117 | € 635,10 |
| 50 000 | € 0,01978 | € 989,00 |
| 70 000 | € 0,01895 | € 1 326,50 |
| 100 000 | € 0,01885 | € 1 885,00 |
| Unit Price without VAT: | € 0,02486 |
|---|---|
| Unit Price with VAT: | € 0,03033 |


