Zener Diode 9.05 V 550 mW ±6.08% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84J-C9V1-QX

DigiKey Part Number
1727-BZX84J-C9V1-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84J-C9V1-QX
Description
BZX84J-C9V1-Q/SOD323F/SOD323F
Customer Reference
Detailed Description
Zener Diode 9.05 V 550 mW ±6.08% Surface Mount SOD-323F
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±6.08%
Package / Case
Power - Max
550 mW
Supplier Device Package
SOD-323F
Impedance (Max) (Zzt)
10 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.