Zener Diode 6.2 V 250 mW ±5% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX8450-C6V2VL

DigiKey Part Number
1727-BZX8450-C6V2VLTR-ND - Tape & Reel (TR)
1727-BZX8450-C6V2VLCT-ND - Cut Tape (CT)
1727-BZX8450-C6V2VLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX8450-C6V2VL
Description
DIODE ZENER 6.2V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 6.2 V 250 mW ±5% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
10 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
TO-236AB
Power - Max
250 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84-B6V2-QRNexperia USA Inc.01727-BZX84-B6V2-QRTR-ND€ 0,02762Parametric Equivalent
BZX84-C6V2-QRNexperia USA Inc.01727-BZX84-C6V2-QRCT-ND€ 0,12000Parametric Equivalent
BZX84-C6V2-QVLNexperia USA Inc.01727-BZX84-C6V2-QVLTR-ND€ 0,01777Parametric Equivalent
BZX84B6V2-HE3_A-08Vishay General Semiconductor - Diodes Division0112-BZX84B6V2-HE3_A-08TR-ND€ 0,05038Parametric Equivalent
BZX84B6V2-HE3_A-18Vishay General Semiconductor - Diodes Division0112-BZX84B6V2-HE3_A-18TR-ND€ 0,05315Parametric Equivalent
In-Stock: 9 490
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,14000€ 0,14
10€ 0,08800€ 0,88
100€ 0,05430€ 5,43
500€ 0,03944€ 19,72
1 000€ 0,03460€ 34,60
2 000€ 0,03053€ 61,06
5 000€ 0,02609€ 130,45
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 0,14000
Unit Price with VAT:€ 0,17080