Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX8450-C56R | |
|---|---|
DigiKey Part Number | 1727-BZX8450-C56RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX8450-C56R |
Description | DIODE ZENER 56V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 56 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 200 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 39.2 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package TO-236AB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B56-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84B56-HE3_A-08TR-ND | € 0,05060 | Parametric Equivalent |
| BZX84B56-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84B56-HE3_A-18TR-ND | € 0,05339 | Parametric Equivalent |
| BZX84C56-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84C56-HE3_A-08TR-ND | € 0,04857 | Parametric Equivalent |
| BZX84C56-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84C56-HE3_A-18TR-ND | € 0,05126 | Parametric Equivalent |


