Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX8450-C51R | |
|---|---|
DigiKey Part Number | 1727-BZX8450-C51RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX8450-C51R |
Description | DIODE ZENER 51V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 51 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 180 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 35.7 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package TO-236AB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-B51-QR | Nexperia USA Inc. | 0 | 1727-BZX84-B51-QRTR-ND | € 0,02762 | Parametric Equivalent |
| BZX84-C51-QR | Nexperia USA Inc. | 0 | 1727-BZX84-C51-QRTR-ND | € 0,02181 | Parametric Equivalent |
| BZX84-C51-QVL | Nexperia USA Inc. | 0 | 1727-BZX84-C51-QVLTR-ND | € 0,01777 | Parametric Equivalent |
| BZX8450-C51-QR | Nexperia USA Inc. | 0 | 1727-BZX8450-C51-QRCT-ND | € 0,02266 | Parametric Equivalent |
| BZX8450-C51-QVL | Nexperia USA Inc. | 0 | 1727-BZX8450-C51-QVLTR-ND | € 0,02209 | Parametric Equivalent |



