Zener Diode 4.3 V 250 mW ±5% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX8450-C4V3-QVL

DigiKey Part Number
1727-BZX8450-C4V3-QVLTR-ND - Tape & Reel (TR)
1727-BZX8450-C4V3-QVLCT-ND - Cut Tape (CT)
1727-BZX8450-C4V3-QVLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX8450-C4V3-QVL
Description
DIODE ZENER 4.3V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 4.3 V 250 mW ±5% Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BZX8450-C4V3-QVL Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
4 µA @ 2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
-55°C ~ 150°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
250 mW
Supplier Device Package
TO-236AB
Impedance (Max) (Zzt)
95 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29 990
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,16000€ 0,16
10€ 0,10000€ 1,00
100€ 0,06180€ 6,18
500€ 0,04502€ 22,51
1 000€ 0,03958€ 39,58
2 000€ 0,03499€ 69,98
5 000€ 0,02999€ 149,95
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,02690€ 269,00
20 000€ 0,02429€ 485,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,16000
Unit Price with VAT:€ 0,19520