
BZX8450-C4V3-QVL | |
|---|---|
DigiKey Part Number | 1727-BZX8450-C4V3-QVLTR-ND - Tape & Reel (TR) 1727-BZX8450-C4V3-QVLCT-ND - Cut Tape (CT) 1727-BZX8450-C4V3-QVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX8450-C4V3-QVL |
Description | DIODE ZENER 4.3V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX8450-C4V3-QVL Models |
Category | Current - Reverse Leakage @ Vr 4 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -55°C ~ 150°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package TO-236AB |
Impedance (Max) (Zzt) 95 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,10000 | € 1,00 |
| 100 | € 0,06180 | € 6,18 |
| 500 | € 0,04502 | € 22,51 |
| 1 000 | € 0,03958 | € 39,58 |
| 2 000 | € 0,03499 | € 69,98 |
| 5 000 | € 0,02999 | € 149,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02690 | € 269,00 |
| 20 000 | € 0,02429 | € 485,80 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19520 |

