Similar

BZX8450-C39-QVL | |
|---|---|
DigiKey Part Number | 1727-BZX8450-C39-QVLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX8450-C39-QVL |
Description | DIODE ZENER 39V 250MW TO236AB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 29.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package TO-236AB |
Impedance (Max) (Zzt) 130 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C39VDBZR | Texas Instruments | 3 000 | 296-BZX84C39VDBZRCT-ND | € 0,28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | € 0,02209 | € 883,60 |
| Unit Price without VAT: | € 0,02209 |
|---|---|
| Unit Price with VAT: | € 0,02695 |


