Similar

BZX8450-C39-QR | |
|---|---|
DigiKey Part Number | 1727-BZX8450-C39-QRTR-ND - Tape & Reel (TR) 1727-BZX8450-C39-QRCT-ND - Cut Tape (CT) 1727-BZX8450-C39-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX8450-C39-QR |
Description | DIODE ZENER 39V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX8450-C39-QR Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 29.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q100 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 250 mW | Package / Case |
Impedance (Max) (Zzt) 130 Ohms | Supplier Device Package TO-236AB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C39VDBZR | Texas Instruments | 3 000 | 296-BZX84C39VDBZRCT-ND | € 0,28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 000 | € 0,02266 | € 747,78 |
| Unit Price without VAT: | € 0,02266 |
|---|---|
| Unit Price with VAT: | € 0,02765 |


